1415G | Hammond
Steel enclosure, (L x W x H) 305 x 152 x 178 mm, gray (RAL 7046), IP32, 1415G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.8954 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
82.90 € *
Price list
Quantity
Price per unit*
1 pcs.
82.8954 €
10 pcs.
78.7780 €
*incl. VAT plus shipping costs
Subject to prior sale
Utility Enclosure, 1415G, Hammond
Utility Enclosure - Steel, Grey with Steel material and length of 254 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | steel | |
| Length | 305 mm | |
| Width | 152 mm | |
| Height | 178 mm | |
| Colour | gray | |
| RAL number | 7046 | |
| Degree of protection (IP) | IP32 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |