1415B | Hammond
Steel enclosure, (L x W x H) 102 x 76 x 127 mm, gray (RAL 7046), IP32, 1415B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.9757 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
30.98 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9757 €
10 pcs.
29.4168 €
50 pcs.
26.4775 €
100 pcs.
23.8357 €
*incl. VAT plus shipping costs
Subject to prior sale
Utility Enclosure, 1415B, Hammond
Utility Enclosure - Steel, Grey with Steel material and length of 102 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | steel | |
| Length | 102 mm | |
| Width | 76 mm | |
| Height | 127 mm | |
| Colour | gray | |
| RAL number | 7046 | |
| Degree of protection (IP) | IP32 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |