1597DINCLIPXT | Hammond
Mounting rail holder, PPO, (L x W x H) 36 x 28 x 26 mm, gray, for DIN rail enclosure, 1597DINCLIPXT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3161 € *
Available in 7 Days: 30 pcs. - if ordered today
Dinclip replacement, 1597DINCLIPXT, Hammond
5PC black dinclip replacement Italtronic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting rail holder | |
| Material | PPO | |
| Length | 36 mm | |
| Width | 28 mm | |
| Height | 26 mm | |
| Colour | gray | |
| Suitable for | DIN rail enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |