1597DINCLIPRB | Hammond
Mounting rail holder, PPO, (L x W x H) 36 x 13 x 32 mm, red, for DIN rail enclosure, 1597DINCLIPRB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.138 € *
Available in 7 Days: 31 pcs. - if ordered today
Railbox dinclip hook, 1597DINCLIPRB, Hammond
Railbox dinclip hook and spring replacement.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting rail holder | |
| Material | PPO | |
| Length | 36 mm | |
| Width | 13 mm | |
| Height | 32 mm | |
| Colour | red | |
| Suitable for | DIN rail enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |