1597DINCLIP1M | Hammond
Mounting rail holder, DIN 1, PPO, (L x W x H) 32 x 11 x 20 mm, black, for DIN rail enclosure, 1597DINCLIP1M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.8123 € *
Available in 7 Days: 20 pcs. - if ordered today
Dinclip replacement, 1597DINCLIP1M, Hammond
5PC black dinclip replacement Italtronic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting rail holder | |
| Version | DIN 1 | |
| Material | PPO | |
| Length | 32 mm | |
| Width | 11 mm | |
| Height | 20 mm | |
| Colour | black | |
| Suitable for | DIN rail enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |