FITCOFLEX-I-WRAP 8 | GREMCO

Fabric tape, range 5-8 mm, black, halogen free, -55 to 150 °C, FITCOFLEX-I-WRAP 8

Order No.: 91F1407
EAN: 4070211018312
MPN:
FITCOFLEX-I-WRAP 8
FITCOFLEX-I-WRAP 8 GREMCO Braided Sleeving
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.1063 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,053.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 mtr.
2.1063 €

Fabric tape, FITCOFLEX-I-WRAP 8, GREMCO

Flexible densely woven ribbon of PET mono- and multifilament’s with excellent mechanical protection properties. The overlapping edges allow installation at any phase of the production process. Bundling and protection of cable harnesses as well as protection of hose lines, tubings and bowden cables. Also available with adhesive tape.

Technical specifications
Filter Property Value
Version fabric tape
Application range 5-8 mm
Colour black
Material PET
Halogen free Yes
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Ring with 500 meters
Country of origin DE
Customs tariff number 58063210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes