FITCOFLEX-I-WRAP 16 | GREMCO
Fabric tape, range 13-16 mm, black, halogen free, -55 to 150 °C, FITCOFLEX-I-WRAP 16
Unit Price (€ / mtr.)
3.4391 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 mtr.
3.4391 €
10 mtr.
3.1416 €
50 mtr.
2.9512 €
100 mtr.
2.7489 €
500 mtr.
2.4514 €
*incl. VAT plus shipping costs
Subject to prior sale
Fabric tape, FITCOFLEX-I-WRAP 16, GREMCO
Flexible densely woven ribbon of PET mono- and multifilament’s with excellent mechanical protection properties. The overlapping edges allow installation at any phase of the production process. Bundling and protection of cable harnesses as well as protection of hose lines, tubings and bowden cables. Also available with adhesive tape.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fabric tape | |
| Application range | 13-16 mm | |
| Colour | black | |
| Material | PET | |
| Halogen free | Yes | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 58063210 |
| Original Packaging | Ring with 500 meters |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |