FITCOFLEX-I-WRAP 19 | GREMCO

Fabric tape, range 16-19 mm, black, halogen free, -55 to 150 °C, FITCOFLEX-I-WRAP 19

Order No.: 91F1411
EAN: 4070211018350
MPN:
FITCOFLEX-I-WRAP 19
FITCOFLEX-I-WRAP 19 GREMCO Braided Sleeving
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.9746 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,987.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 mtr.
3.9746 €

Fabric tape, FITCOFLEX-I-WRAP 19, GREMCO

Flexible densely woven ribbon of PET mono- and multifilament’s with excellent mechanical protection properties. The overlapping edges allow installation at any phase of the production process. Bundling and protection of cable harnesses as well as protection of hose lines, tubings and bowden cables. Also available with adhesive tape.

Technical specifications
Filter Property Value
Version fabric tape
Application range 16-19 mm
Colour black
Material PET
Halogen free Yes
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 58063210
Original Packaging Ring with 500 meters
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes