FITCOFLEX-I-WRAP 13 | GREMCO
Fabric tape, range 10-13 mm, black, halogen free, -55 to 150 °C, FITCOFLEX-I-WRAP 13
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.2967 € *
Standard delivery time from the manufacturer is: 2 Weeks
Fabric tape, FITCOFLEX-I-WRAP 13, GREMCO
Flexible densely woven ribbon of PET mono- and multifilament’s with excellent mechanical protection properties. The overlapping edges allow installation at any phase of the production process. Bundling and protection of cable harnesses as well as protection of hose lines, tubings and bowden cables. Also available with adhesive tape.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fabric tape | |
| Application range | 10-13 mm | |
| Colour | black | |
| Material | PET | |
| Halogen free | Yes | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 500 meters |
| Country of origin | DE |
| Customs tariff number | 58063210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |