FITCOFLEX-I-PET12 5 | GREMCO
Fabric hose, inner Ø 8 mm, black, halogen free, -55 to 150 °C, FITCOFLEX-I-PET12 5
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.4998 € *
Standard delivery time from the manufacturer is: 2 Weeks
Braided hose, FITCOFLEX-I-PET12 5, GREMCO
FITCOFLEX-I-PET12 5 is a halogen free and self-extinguishing braided hose made of 0.22 mm polyester monofilament. It provides an extraordinary high expansion rate as well as a high temperature resistance and excellent mechanical protection. FITCOFLEX-I-PET12 5 is especially suitable for cable and pipe bundling for applications in the automotive industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fabric hose | |
| Inner diameter | 8 mm | |
| Colour | black | |
| Material | PET | |
| Halogen free | Yes | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 meters |
| Country of origin | DE |
| Customs tariff number | 58081000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |