FITCOFLEX-I-PET12 12 | GREMCO
Fabric hose, inner Ø 14 mm, black, halogen free, -55 to 150 °C, FITCOFLEX-I-PET12 12
Unit Price (€ / mtr.)
0.7497 € *
Next delivery: 200 mtr. on 2026-09-08
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 mtr.
0.7497 €
10 mtr.
0.6664 €
50 mtr.
0.6307 €
100 mtr.
0.5831 €
*incl. VAT plus shipping costs
Subject to prior sale
Braided hose, FITCOFLEX-I-PET12 12, GREMCO
FITCOFLEX-I-PET12 12 is a halogen free and self-extinguishing braided hose made of 0.22 mm polyester monofilament. It provides an extraordinary high expansion rate as well as a high temperature resistance and excellent mechanical protection. FITCOFLEX-I-PET12 12 is especially suitable for cable and pipe bundling for applications in the automotive industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fabric hose | |
| Inner diameter | 14 mm | |
| Colour | black | |
| Material | PET | |
| Halogen free | Yes | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 58081000 |
| Original Packaging | Reel with 100 meters |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |