FITCOFLEX-I-PET12 3 | GREMCO

Fabric hose, inner Ø 7 mm, black, halogen free, -55 to 150 °C, FITCOFLEX-I-PET12 3

Order No.: 91F1210
EAN: 4070211017902
MPN:
FITCOFLEX-I-PET12 3
FITCOFLEX-I-PET12 3 GREMCO Braided Sleeving
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.4641 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
46.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
0.4641 €

Braided hose, FITCOFLEX-I-PET12 3, GREMCO

FITCOFLEX-I-PET12 3 is a halogen free and self-extinguishing braided hose made of 0.22 mm polyester monofilament. It provides an extraordinary high expansion rate as well as a high temperature resistance and excellent mechanical protection. FITCOFLEX-I-PET12 3 is especially suitable for cable and pipe bundling for applications in the automotive industry

Technical specifications
Filter Property Value
Version fabric hose
Inner diameter 7 mm
Colour black
Material PET
Halogen free Yes
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 58081000
Original Packaging Reel with 100 meters
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes