FITCOFLEX-I-PET12 22 | GREMCO

Fabric hose, inner Ø 35 mm, black, halogen free, -55 to 150 °C, FITCOFLEX-I-PET12 22

Order No.: 91F1220
EAN: 4070211018008
MPN:
FITCOFLEX-I-PET12 22
FITCOFLEX-I-PET12 22 GREMCO Braided Sleeving
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.0829 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
108.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
1.0829 €

Braided hose, FITCOFLEX-I-PET12 22, GREMCO

FITCOFLEX-I-PET12 22 is a halogen free and self-extinguishing braided hose made of 0.22 mm polyester monofilament. It provides an extraordinary high expansion rate as well as a high temperature resistance and excellent mechanical protection. FITCOFLEX-I-PET12 22 is especially suitable for cable and pipe bundling for applications in the automotive industry

Technical specifications
Filter Property Value
Version fabric hose
Inner diameter 35 mm
Colour black
Material PET
Halogen free Yes
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Reel with 100 meters
Country of origin DE
Customs tariff number 58081000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes