FITCOFLEX-D-WRAP EVB 30 | GREMCO
Protective hose, inner Ø 30 mm, black, -55 to 150 °C, FITCOFLEX-D-WRAP EVB 30, package with 25 meters
Unit Price (€ / pck.)
342.72 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
342.72 € *
Price list
Quantity
Price per unit*
1 pck.
342.72 €
5 pck.
321.30 €
10 pck.
299.88 €
20 pck.
257.04 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective hose, FITCOFLEX-D-WRAP EVB 30, GREMCO
Protective tubing with chain closure, black, for bundle Ø 25 to 50 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective hose | |
| Inner diameter | 30 mm | |
| Colour | black | |
| Material | PET | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 58063210 |
| Original Packaging | Reel with 25 meters |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |