FITCOFLEX-D-WRAP EVB 25 | GREMCO
Protective hose, inner Ø 25 mm, black, -55 to 150 °C, FITCOFLEX-D-WRAP EVB 25, package with 25 meters
Unit Price (€ / pck.)
272.272 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
272.27 € *
Price list
Quantity
Price per unit*
1 pck.
272.272 €
5 pck.
255.255 €
10 pck.
238.238 €
20 pck.
204.204 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective hose, FITCOFLEX-D-WRAP EVB 25, GREMCO
Protective tubing with chain closure, black, for bundle Ø 20 to 40 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective hose | |
| Inner diameter | 25 mm | |
| Colour | black | |
| Material | PET | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 58063210 |
| Original Packaging | Reel with 25 meters |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |