FITCOFLEX-D-WRAP EVB 20 | GREMCO

Protective hose, inner Ø 20 mm, black, -55 to 150 °C, FITCOFLEX-D-WRAP EVB 20

Order No.: 91F1247
EAN: 4070211018275
MPN:
FITCOFLEX-D-WRAP EVB 20
FITCOFLEX-D-WRAP EVB 20 GREMCO Braided Sleeving
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
8.8179 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4,408.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 mtr.
8.8179 €

Protective hose, FITCOFLEX-D-WRAP EVB 20, GREMCO

Protective hose with chain closure, black, for bundle Ø 3.0 to 15 mm.

Technical specifications
Filter Property Value
Version protective hose
Inner diameter 20 mm
Colour black
Material PET
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Reel with 25 meters
Country of origin CN
Customs tariff number 58063210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes