Z556L | Gossen Metrawatt
Alligator clip, yellow, CAT IV, Z556L
Order No.: 21K5641
EAN: 4012932128338
MPN:
Z556L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.2100 € *
Standard delivery time from the manufacturer is: 4 Weeks
Crocodile clip, Z556L, Gossen Metrawatt
5.5 kV alligator clip, CAT IV 1000 V, yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | yellow | |
| Rated category | CAT IV | |
| Rated Voltage | 1000 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |