Z555E | Gossen Metrawatt
Alligator clip, red, CAT IV, Z555E
Order No.: 21K5623
EAN: 4012932128079
MPN:
Z555E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.2100 € *
Available in 10 days: 1 pcs. - if ordered today
Crocodile clip, Z555E, Gossen Metrawatt
5,5 kV alligator clip, CAT IV 1000 V, red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | red | |
| Rated category | CAT IV | |
| Rated Voltage | 1000 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |