7201530000B | GMW

Panel measuring device, rotating iron measuring device, 3 A, GMW 7201530000B

Order No.: 15K212
EAN: 4099891453183
MPN:
7201530000B
EQB72 1,5/3A
Series: EQB 72
7201530000B GMW Current Meter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.0685 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.07 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0685 €
5 pcs.
34.8432 €
15 pcs.
33.5104 €
50 pcs.
32.0229 €
150 pcs.
30.6901 €
*incl. VAT plus shipping costs
Subject to prior sale

Display instruments, type GMW EQB.

Moving iron instrument to safety standard EN 61010, for DC and AC current and voltage, with black slim-line bezel to DIN 43718; Case material: polycarbonate, self-extinguishing and non-dripping to UL 94 V-0. Glass: glare resistant. Tolerance class: 1.5. Scaling: rough-fine. Inherent power consumption: at current/voltage 0.6 to 0.8 VA/2.5 VA. Degree of protection: IP 52. Operating position: vertical. Mounting depth: without/with covers 53/66 mm.

With bezel dimensions of 72 x 72 mm, type EQB 72.

Mounting cutout: 68 x 68 mm. Scale length: 63 mm. Operating voltage: max. 600 V. Test voltage: 5.8 kV. Weight: 200 g.

Type: 72015 30000 B, 1.5/3.0 A

Technical specifications
Filter Property Value
Product type panel measuring device
Version rotating iron measuring device
Min. current 1.5 A
Max. current 3 A
AC or DC measurement possible AC
Width 72 mm
Height 72 mm
Installation depth 66 mm
Width of cut-out 68 mm
Height of cut-out 68 mm
Connection screw connection
Assembly front panel mounting
Logistics
Property Value
Customs tariff number 90303370
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes