FTR-K1CK024W | Fujitsu
Relay, 1 Form C (NO/NC), 24 V (DC), 1.44 kΩ, 16 A, 300 V (DC), 440 V (AC), monostable, FTR-K1CK024W
NCNR (non cancelable / non returnable)
Miniature Power relay, type Fujitsu/Takamisawa FTR-K1.
Monostable, low design. 1 x CO contact (fork contact); Contact material: AgSnO2. Rated load: 16 A (24 VDC), 16 A (250 VAC). Switching voltage: max. 300 VDC / 440 VAC. Switching current: max. 16 A. Breaking capacity: max. 384 W / 4000 VA. Response/release time: max. 15/5.0 ms. Ambient temperatures: –40 to +85 °C. Certifications: UL, CSA, VDE, Semko.
Technical attributes (type, rated voltage, response/release voltage, coil resistance, rated power): FTR-K1CK024W, 24 VDC, 16.8/2.4 VDC, 1440 ohm, 400 mW
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 16 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 1.44 kΩ | |
| Switching Voltage (DC) | 300 V | |
| Switching Voltage (AC) | 440 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |