12213702038 | Flexa

Protective hose, inside Ø 38 mm, outside Ø 45 mm, BR 120 mm, steel, galvanized, black, 12213702038

Order No.: 91F0189
EAN: 4025113266019
MPN:
12213702038
2213.702.038
Series: SPR-PU-F
12213702038 Flexa Protective Tubes Image 1
12213702038 Flexa Protective Tubes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
35.7595 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
893.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 mtr.
35.7595 €

Protective metal conduit, 12213702038, Flexa

Protective metal conduit, s profile, flame retardant PU sheathing, EN 45545-2.

Features

  • Flame-retardant
  • Self-extinguishing
  • Weatherproof
  • Widely resistant to seawater, acids and oils
  • Free of halogen, silicone, cadmium
  • Compression-resistant
  • Microbe resistant

Applications

  • Machine and plant constructions
  • Automotive
  • Railway industry
  • Shipbuilding
  • Automation
  • Electrical installations
Technical specifications
Filter Property Value
Inner diameter 38 mm
Outer diameter 45 mm
Bending radius 120 mm
Material steel, galvanized
Colour black
Flame-retardant Yes
min. operating temperature -50 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 83071000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back