12213702029 | Flexa
Protective hose, inside Ø 29 mm, outside Ø 36 mm, BR 90 mm, steel, galvanized, black, 12213702029
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
28.7028 € *
Standard delivery time from the manufacturer is: 2 Weeks
Protective metal conduit, 12213702029, Flexa
Protective metal conduit, s profile, flame retardant PU sheathing, EN 45545-2.
Features
- Flame-retardant
- Self-extinguishing
- Weatherproof
- Widely resistant to seawater, acids and oils
- Free of halogen, silicone, cadmium
- Compression-resistant
- Microbe resistant
Applications
- Machine and plant constructions
- Automotive
- Railway industry
- Shipbuilding
- Automation
- Electrical installations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 29 mm | |
| Outer diameter | 36 mm | |
| Bending radius | 90 mm | |
| Material | steel, galvanized | |
| Colour | black | |
| Flame-retardant | Yes | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |