12133702049 | Flexa

Protective hose, inside Ø 49 mm, outside Ø 56 mm, BR 240 mm, Steel, galvanized/PU, black, 12133702049

Order No.: 91F0025
EAN: 4025113266774
MPN:
12133702049
2133.702.049
Series: FLEXAgraff-PU-F
12133702049 Flexa Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
89.5356 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2,238.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 mtr.
89.5356 €

Protective metal conduit, 12133702049, Flexa

Protective metal conduit, strip-wound, double overlapped profile (Agraff), PU sheathing, flame retardant.

Features

  • Flame retardant
  • Self-extinguishing
  • Weatherproof
  • Widely resistant to seawater, acids and oils
  • Free of halogen, silicone, cadmium
  • Resistant to compression

Applications

  • Power plants
  • Shipbuilding
  • Automation
  • Electrical installations
  • Machinery and equipment
  • Automotive
Technical specifications
Filter Property Value
Inner diameter 49 mm
Outer diameter 56 mm
Bending radius 240 mm
Material Steel, galvanized/PU
Colour black
Flame-retardant Yes
min. operating temperature -50 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 83071000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes