12133702011 | Flexa
Protective hose, inside Ø 11 mm, outside Ø 14 mm, BR 45 mm, Steel, galvanized/PU, black, 12133702011
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
16.4934 € *
Standard delivery time from the manufacturer is: 2 Weeks
Protective metal conduit, 12133702011, Flexa
Protective metal conduit, strip-wound, double overlapped profile (Agraff), PU sheathing, flame retardant.
Features
- Flame retardant
- Self-extinguishing
- Weatherproof
- Widely resistant to seawater, acids and oils
- Free of halogen, silicone, cadmium
- Resistant to compression
Applications
- Power plants
- Shipbuilding
- Automation
- Electrical installations
- Machinery and equipment
- Automotive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 11 mm | |
| Outer diameter | 14 mm | |
| Bending radius | 45 mm | |
| Material | Steel, galvanized/PU | |
| Colour | black | |
| Flame-retardant | Yes | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83071000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |