12040701029 | Flexa

Protective hose, inside Ø 29 mm, outside Ø 36 mm, BR 25 mm, PU, blue, 12040701029

Order No.: 91F0160
EAN: 4025113133700
MPN:
12040701029
2040.701.029
12040701029 Flexa Protective Tubes Image 1
12040701029 Flexa Protective Tubes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
22.3006 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
557.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 mtr.
22.3006 €

Protective plastic conduit, 12040701029, Flexa

Protective plastic conduit, helical coiled corrugated, inside spiral of plastic-sheathed spring steel wire, fixed PU sheathing.

Features

  • Extremely flexible
  • Highly expansible and upsettable
  • Airtight and liquid tight
  • High tenacity, abrasion resistance
  • Resistant to oil, benzine and grease
  • Widely resistant to solvents and acids
  • Free of halogen, silicone, cadmium
  • Microbe resistant
  • Good performance at low temperatures
  • Flame-resistant

Applications

  • Machine and plant constructions
  • Automotive
  • Shipbuilding
  • Automation
  • Electrical installations
  • Applications with guide chains
  • Suitable as suction conduit
Technical specifications
Filter Property Value
Inner diameter 29 mm
Outer diameter 36 mm
Bending radius 25 mm
Material PU
Colour blue
Flame-retardant Yes
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39173900
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back