12040701010 | Flexa
Protective hose, inside Ø 10 mm, outside Ø 14 mm, BR 10 mm, PU, blue, 12040701010
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
9.7104 € *
Standard delivery time from the manufacturer is: 2 Weeks
Protective plastic conduit, 12040701010, Flexa
Protective plastic conduit, helical coiled corrugated, inside spiral of plastic-sheathed spring steel wire, fixed PU sheathing.
Features
- Extremely flexible
- Highly expansible and upsettable
- Airtight and liquid tight
- High tenacity, abrasion resistance
- Resistant to oil, benzine and grease
- Widely resistant to solvents and acids
- Free of halogen, silicone, cadmium
- Microbe resistant
- Good performance at low temperatures
- Flame-resistant
Applications
- Machine and plant constructions
- Automotive
- Shipbuilding
- Automation
- Electrical installations
- Applications with guide chains
- Suitable as suction conduit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 10 mm | |
| Outer diameter | 14 mm | |
| Bending radius | 10 mm | |
| Material | PU | |
| Colour | blue | |
| Flame-retardant | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |