12010182006 | Flexa
Protective hose, inside Ø 6 mm, outside Ø 9 mm, BR 25 mm, PVC, black, 12010182006
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
8.3181 € *
Standard delivery time from the manufacturer is: 2 Weeks
Protective metal conduit, 12010182006, Flexa
Protective metal conduit for the medical and sensor technology, strip-wound, s profile, PVC sheathing, non flame propagating acc. to DIN EN IEC 61386-23.
Features
- Weatherproof
- Watertight
- Widely resistant to acid and solvents
- Free of silicone and cadmium
- Very flexible
- Stretch-resistant
- Compression-resistant
Applications
- Optoelectronics
- Fiber Optic Technology
- Technical endoscopy
- Automation
- Electrical installations
- Sensor Technology
- Medical Technology
- Machinery and equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 6 mm | |
| Outer diameter | 9 mm | |
| Bending radius | 25 mm | |
| Material | PVC | |
| Colour | black | |
| Flame-retardant | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83071000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |