12010182005 | Flexa

Protective hose, inside Ø 5 mm, outside Ø 8 mm, BR 20 mm, PVC, black, 12010182005

Order No.: 91F0303
EAN: 4025113304728
MPN:
12010182005
2010.182.005
Series: SPR-VA-PVC
12010182005 Flexa Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
6.2118 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
310.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
6.2118 €

Protective metal conduit, 12010182005, Flexa

Protective metal conduit for the medical and sensor technology, strip-wound, s profile, PVC sheathing, non flame propagating acc. to DIN EN IEC 61386-23.

Features

  • Weatherproof
  • Watertight
  • Widely resistant to acid and solvents
  • Free of silicone and cadmium
  • Very flexible
  • Stretch-resistant
  • Compression-resistant

Applications

  • Optoelectronics
  • Fiber Optic Technology
  • Technical endoscopy
  • Automation
  • Electrical installations
  • Sensor Technology
  • Medical Technology
  • Machinery and equipment
Technical specifications
Filter Property Value
Inner diameter 5 mm
Outer diameter 8 mm
Bending radius 20 mm
Material PVC
Colour black
Flame-retardant No
min. operating temperature -25 °C
max. operating temperature 90 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 83071000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes