11080801014 | Flexa

Protective hose, inside Ø 14 mm, outside Ø 17 mm, BR 60 mm, stainless steel, silver, 11080801014

Order No.: 91F0175
EAN: 4025113124166
MPN:
11080801014
1080.801.014
Series: FLEXAgraff-VA
11080801014 Flexa Protective Tubes Image 1
11080801014 Flexa Protective Tubes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
25.9182 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,295.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
25.9182 €

Protective metal conduit, 11080801014, Flexa

Protective metal conduit, strip-wound, double-overlapped profile (Agraff).

Features

  • Very flexible
  • Stretch resistant
  • Lateral compression resistant

Applications

  • Machine and plant constructions
  • Automotive
  • Railway industry
  • Shipbuilding
  • Automation
  • Electrical installations
Technical specifications
Filter Property Value
Inner diameter 14 mm
Outer diameter 17 mm
Bending radius 60 mm
Material stainless steel
Colour silver
min. operating temperature -200 °C
max. operating temperature 600 °C
Logistics
Property Value
Customs tariff number 83071000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back