11080801006 | Flexa
Protective hose, inside Ø 6 mm, outside Ø 8 mm, BR 25 mm, stainless steel, silver, 11080801006
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
18.7425 € *
Standard delivery time from the manufacturer is: 2 Weeks
Protective metal conduit, 11080801006, Flexa
Protective metal conduit, strip-wound, double-overlapped profile (Agraff).
Features
- Very flexible
- Stretch resistant
- Lateral compression resistant
Applications
- Machine and plant constructions
- Automotive
- Railway industry
- Shipbuilding
- Automation
- Electrical installations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 6 mm | |
| Outer diameter | 8 mm | |
| Bending radius | 25 mm | |
| Material | stainless steel | |
| Colour | silver | |
| min. operating temperature | -200 °C | |
| max. operating temperature | 600 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |