11080101014 | Flexa
Protective hose, inside Ø 14 mm, outside Ø 17 mm, BR 60 mm, steel, galvanized, silver, 11080101014
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
8.9845 € *
Standard delivery time from the manufacturer is: 2 Weeks
Protective metal conduit, 11080101014, Flexa
Protective metal conduit, strip-wound, double-overlapped profile (Agraff).
Features
- High tensile and twisting strength
- No untwisting of the conduit
- Very flexible
- High shielding factor
Applications
- Machine and plant constructions
- Automotive
- Railway industry
- Shipbuilding
- Automation
- Electrical installations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 14 mm | |
| Outer diameter | 17 mm | |
| Bending radius | 60 mm | |
| Material | steel, galvanized | |
| Colour | silver | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 250 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |