11080101012 | Flexa

Protective hose, inside Ø 12 mm, outside Ø 14 mm, BR 50 mm, steel, galvanized, silver, 11080101012

Order No.: 91F0164
EAN: 4025113123954
MPN:
11080101012
1080.101.012
Series: FLEXAgraff-AS
11080101012 Flexa Protective Tubes Image 1
11080101012 Flexa Protective Tubes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
7.7112 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
385.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
7.7112 €

Protective metal conduit, 11080101012, Flexa

Protective metal conduit, strip-wound, double-overlapped profile (Agraff).

Features

  • High tensile and twisting strength
  • No untwisting of the conduit
  • Very flexible
  • High shielding factor

Applications

  • Machine and plant constructions
  • Automotive
  • Railway industry
  • Shipbuilding
  • Automation
  • Electrical installations
Technical specifications
Filter Property Value
Inner diameter 12 mm
Outer diameter 14 mm
Bending radius 50 mm
Material steel, galvanized
Colour silver
min. operating temperature -50 °C
max. operating temperature 250 °C
Logistics
Property Value
Customs tariff number 83071000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back