15102021220 | Flexa

Hose screw fitting, M20, PA, IP68/IP69K, black, (L) 60 mm, 15102021220

Order No.: 91F0614
EAN: 4025113192127
MPN:
15102021220
5102.021.220
Series: RQBK45-M
15102021220 Flexa Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.4954 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
574.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
11.4954 €

Metric thread, 15102021220, Flexa

Plastic connector, quick-type, bend 45°, metric nickel-plated brass outer thread, integrated snap-in sleeve with seeling, high density, incl. O-ring (OR) and flat sealing (FRH), EN 45545-2 (HL3).

Features

  • Resistant against oil and benzine
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen
  • Fit for high mechanical stress
  • Impact-resistant
  • High torque of thread connection
Technical specifications
Filter Property Value
Thread size M20
Material PA
Colour black
Length 60 mm
Degree of protection (IP) IP68/IP69K
min. operating temperature -50 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15