15102010212 | Flexa
Hose screw fitting, M12, PA, IP68/IP69K, black, (L) 45 mm, 15102010212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4371 € *
Standard delivery time from the manufacturer is: 2 Weeks
Metric thread, 15102010212, Flexa
Plastic connector, quick-type, bend 45°, metric nickel-plated brass outer thread, integrated snap-in sleeve with seeling, high density, incl. O-ring (OR) and flat sealing (FRH), EN 45545-2 (HL3).
Features
- Resistant against oil and benzine
- Widely resistant to acids and solvents
- Free of silicone, cadmium, halogen
- Fit for high mechanical stress
- Impact-resistant
- High torque of thread connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M12 | |
| Material | PA | |
| Colour | black | |
| Length | 45 mm | |
| Degree of protection (IP) | IP68/IP69K | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |