15101054250 | Flexa

Hose screw fitting, M50, PA, IP66, black, (L) 95 mm, 15101054250

Order No.: 91F0609
EAN: 4025113191458
MPN:
15101054250
5101.054.250
Series: RQB1 45-M
15101054250 Flexa Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.4315 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
112.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
22.4315 €

Metric thread, 15101054250, Flexa

Plastic connector, quick-type, bend 45°, metric outer thread, integrated snap-in sleeve, conically sealed.

Technical specifications
Filter Property Value
Thread size M50
Material PA
Colour black
Length 95 mm
Degree of protection (IP) IP66
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15