15101021025 | Flexa

Hose screw fitting, M20, PA, IP66, gray, (L) 60 mm, 15101021025

Order No.: 91F0592
EAN: 4025113191250
MPN:
15101021025
5101.021.025
Series: RQB1 45-M
15101021025 Flexa Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9147 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
245.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
4.9147 €

Metric thread, 15101021025, Flexa

Plastic connector, quick-type, bend 45°, metric outer thread, integrated snap-in sleeve, conically sealed.

Technical specifications
Filter Property Value
Thread size M20
Material PA
Colour gray
Length 60 mm
Degree of protection (IP) IP66
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15