15101042040 | Flexa

Hose screw fitting, M40, PA, IP66, gray, (L) 86 mm, 15101042040

Order No.: 91F0603
EAN: 4025113191304
MPN:
15101042040
5101.042.040
Series: RQB1 45-M
15101042040 Flexa Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.8258 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
188.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
18.8258 €

Metric thread, 15101042040, Flexa

Plastic connector, quick-type, bend 45°, metric outer thread, integrated snap-in sleeve, conically sealed.

Technical specifications
Filter Property Value
Thread size M40
Material PA
Colour gray
Length 86 mm
Degree of protection (IP) IP66
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15