15020714040 | Flexa

Hose screw fitting, M40, PP, IP54, gray, (L) 59 mm, 15020714040

Order No.: 91F0211
EAN: 4025113208866
MPN:
15020714040
5020.714.040
Series: LKI-M
15020714040 Flexa Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.351 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
30.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
15.351 €

Plastic connector, 15020714040, Flexa

Turnable, straight one-part plastic connector with metric outer thread.

Features

  • Vibrationproof and tensionproof
  • Conduit screw-out-locking
Technical specifications
Filter Property Value
Thread size M40
Material PP
Colour gray
Length 59 mm
Degree of protection (IP) IP54
min. operating temperature -10 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15