15020714032 | Flexa
Hose screw fitting, M32, PP, IP54, gray, (L) 58 mm, 15020714032
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5442 € *
Standard delivery time from the manufacturer is: 2 Weeks
Plastic connector, 15020714032, Flexa
Turnable, straight one-part plastic connector with metric outer thread.
Features
- Vibrationproof and tensionproof
- Conduit screw-out-locking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M32 | |
| Material | PP | |
| Colour | gray | |
| Length | 58 mm | |
| Degree of protection (IP) | IP54 | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |