15020710036 | Flexa

Hose screw fitting, PG36, PP, IP54, gray, (L) 62.5 mm, 15020710036

Order No.: 91F0231
EAN: 4025113178602
MPN:
15020710036
5020.710.036
Series: LKI-P
15020710036 Flexa Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.9789 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
45.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
22.9789 €

Plastic connector, 15020710036, Flexa

Turnable, straight one-part plastic connector with PG outer thread.

Features

  • Vibrationproof and tensionproof
  • Conduit screw-out-locking
Technical specifications
Filter Property Value
Thread size PG36
Material PP
Colour gray
Length 62.5 mm
Degree of protection (IP) IP54
min. operating temperature -10 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15