15020010048 | Flexa

Hose screw fitting, PG48, PP, IP54, gray, (L) 68 mm, 15020010048

Order No.: 91F0232
EAN: 4025113146656
MPN:
15020010048
5020.010.048
Series: LKI-P
15020010048 Flexa Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.0717 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
290.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
29.0717 €

Plastic connector, 15020010048, Flexa

Turnable, straight one-part plastic connector with PG outer thread.

Features

  • Vibrationproof and tensionproof
  • Conduit screw-out-locking
Technical specifications
Filter Property Value
Thread size PG48
Material PP
Colour gray
Length 68 mm
Degree of protection (IP) IP54
min. operating temperature -10 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15