15020114050 | Flexa

Hose screw fitting, M50, PP, IP61, gray, (L) 57 mm, 15020114050

Order No.: 91F0239
EAN: 4025113313294
MPN:
15020114050
5020.114.050
Series: LKS-M
15020114050 Flexa Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.3974 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
91.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
18.3974 €

Plastic connector, 15020114050, Flexa

Turnable, straight one-part plastic connector with metric connecting thread. Incl. counternut.

Features

  • Vibrationproof and tensionproof
  • Conduit screw-out-locking
Technical specifications
Filter Property Value
Thread size M50
Material PP
Colour gray
Length 57 mm
Degree of protection (IP) IP61
min. operating temperature -10 °C
max. operating temperature 110 °C
Logistics
Property Value
Country of origin ES
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes