15020114020 | Flexa

Hose screw fitting, M20, PP, IP61, gray, (L) 44.6 mm, 15020114020

Order No.: 91F0235
EAN: 4025113313300
MPN:
15020114020
5020.114.020
Series: LKS-M
15020114020 Flexa Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7723 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
75.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
3.7723 €

Plastic connector, 15020114020, Flexa

Turnable, straight one-part plastic connector with metric connecting thread. Incl. counternut.

Features

  • Vibrationproof and tensionproof
  • Conduit screw-out-locking
Technical specifications
Filter Property Value
Thread size M20
Material PP
Colour gray
Length 44.6 mm
Degree of protection (IP) IP61
min. operating temperature -10 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin ES
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15