15020050007 | Flexa
Hose screw fitting, PG7, 10 mm, PA, IP66, gray, 15020050007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2364 € *
Standard delivery time from the manufacturer is: 2 Weeks
Hose fitting, 15020050007, Flexa
Plastic connector, quick-type, elbow 90°, PG outer thread, integrated snap-in sleeve, conically sealed.
Features
- Resistant against oil and benzine
- Widely resistant to acids and solvents
- Free of silicone, cadmium, halogen
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG7 | |
| Nominal width | 10 mm | |
| Material | PA | |
| Colour | gray | |
| Degree of protection (IP) | IP66 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |