15020050011 | Flexa

Hose screw fitting, PG11, 15.8 mm, PA, IP66, gray, 15020050011

Order No.: 91F0508
EAN: 4025113149558
MPN:
15020050011
5020.050.011
Series: RQW1-P
15020050011 Flexa Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7838 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
239.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
4.7838 €

Hose fitting, 15020050011, Flexa

Plastic connector, quick-type, elbow 90°, PG outer thread, integrated snap-in sleeve, conically sealed.

Features

  • Resistant against oil and benzine
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen
Technical specifications
Filter Property Value
Thread size PG11
Nominal width 15.8 mm
Material PA
Colour gray
Degree of protection (IP) IP66
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15