15020028221 | Flexa

Hose screw fitting, PG21, PA, IP68/IP69K, black, 15020028221

Order No.: 91F0374
EAN: 4025113147585
MPN:
15020028221
5020.028.221
Series: RQW-P
15020028221 Flexa Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7346 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
218.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
8.7346 €

Hose fitting, 15020028221, Flexa

Plastic connector, quick-type, elbow 90°, PG outer thread, integrated snap-in sleeve with sealing, high density.

Features

  • Resistant against oil and benzine
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen

Applications

  • Machine and plant constructions
  • Automotive
  • Railway industry
  • Shipbuilding
  • Automation
  • Electrical installations
Technical specifications
Filter Property Value
Thread size PG21
Material PA
Colour black
Degree of protection (IP) IP68/IP69K
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39174000