15020028016 | Flexa

Hose screw fitting, PG16, PA, IP68/IP69K, gray, 15020028016

Order No.: 91F0364
EAN: 4025113147509
MPN:
15020028016
5020.028.016
Series: RQW-P
15020028016 Flexa Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2479 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
262.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
5.2479 €

Hose fitting, 15020028016, Flexa

Plastic connector, quick-type, elbow 90°, PG outer thread, integrated snap-in sleeve with sealing, high density.

Features

  • Resistant against oil and benzine
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen

Applications

  • Machine and plant constructions
  • Automotive
  • Railway industry
  • Shipbuilding
  • Automation
  • Electrical installations
Technical specifications
Filter Property Value
Thread size PG16
Material PA
Colour gray
Degree of protection (IP) IP68/IP69K
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39174000