15010327010 | Flexa
Hose screw fitting, M10, brass, nickel-plated, IP40, silver, (L) 31 mm, 15010327010
Unit Price (€ / pc.)
10.5434 € *
Available: 50 pcs.
Total Price:
10.54 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5434 €
10 pcs.
9.5557 €
50 pcs.
8.8893 €
100 pcs.
8.2348 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal connector, 1 5010 327 010, Flexa
Metal connector, safety-type, straight, metric outer thread, incl. ferrule [brass, plastics], sealing [TPE] and O-ring [NBR].
Features
- Highly watertight and dustproof
- Friction-type locking of conduit and screw connector
- Correct grounding
- Covering of the conduit ends
- Vibration- and tensionproof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M10 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| Length | 31 mm | |
| Degree of protection (IP) | IP40 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |