11010801008 | Flexa
Protective hose, inside Ø 7.8 mm, outside Ø 10 mm, BR 20 mm, stainless steel, 11010801008
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
11.7572 € *
Available: 50 mtr.
Total Price:
11.76 € *
Price list
Quantity
Price per unit*
1 mtr.
11.7572 €
25 mtr.
11.0551 €
50 mtr.
10.3768 €
100 mtr.
9.3296 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective metal conduit, 1 1010 801 008, Flexa
Protective metal conduit, strip-wound, s profile.
Features
- Highly flexible
- Stretch resistant
- Lateral compression resistant
Applications
- Optoelectronics
- Fiber Optic Technology
- Shipbuilding
- Electrical installations
- Sensor Technology
- Medical Technology
- Machinery and equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 7.8 mm | |
| Outer diameter | 10 mm | |
| Bending radius | 20 mm | |
| Material | stainless steel | |
| Flame-retardant | Yes | |
| min. operating temperature | -200 °C | |
| max. operating temperature | 600 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83071000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |