15010327050 | Flexa
Hose screw fitting, M50, brass, nickel-plated, IP40, silver, (L) 49 mm, 15010327050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
113.8592 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,138.59 € *
Price list
Quantity
Price per unit*
10 pcs.
113.8592 €
50 pcs.
105.9814 €
100 pcs.
98.1512 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal connector, 1 5010 327 050, Flexa
Metal connector, safety-type, straight, metric outer thread, incl. ferrule [brass, plastics], sealing [TPE] and O-ring [NBR].
Features
- Highly watertight and dustproof
- Friction-type locking of conduit and screw connector
- Correct grounding
- Covering of the conduit ends
- Vibration- and tensionproof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M50 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| Length | 49 mm | |
| Degree of protection (IP) | IP40 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |